
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: 4/ 5-pin M12 circular connectors
- Product type
PLC electronics board
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
8
- Operating voltage
30 V
24 V DC
28.8 V DC
IP65/67
- Type
6ES7143-4BF00-0AA0
- Manufacturer part #
6ES71434BF000AA0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
45
130 mm
35 mm
7 A
FALSE
4
8
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
Level d
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
TRUE
TRUE
FALSE
FALSE
FALSE
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737903 Siemens 6ES7143-4BF00-0AA0 6ES71434BF000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737903 Siemens 6ES7143-4BF00-0AA0 6ES71434BF000AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC
Description
SIMATIC WinCC Runtime Advanced 2048 Power Tags V12 SP1 Upgrade WinCC flexible 2008 Runtime 2048 Power Tags WinCC Runtime Advanced 2048 Power Tags V12 SP1 runtime software, single license SW and documentation on DVD, license key on USB flash drive, Class A 6 languages (de,en,fr,es,it,zh), executable in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)/ Windows Server 2008 R2 (64 bit)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












