
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: 4/ 5-pin M12 circular connectors
- Product type
PLC electronics board
- No. of digital inputs (max.)
4
- No. of inputs (max.)
4
- No. of outputs (max.)
4
- Operating voltage
30 V
24 V DC
28.8 V DC
IP65/67
- Type
6ES7143-4BF50-0AA0
- Manufacturer part #
6ES71434BF500AA0
- Fitting type (details)
Front Mounting Rail Mounting | | | | wall mounting
- Series
ET 200
45
130 mm
35 mm
7 A
FALSE
4
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
DC
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Plug-in connection
TRUE
None
None
TRUE
TRUE
FALSE
FALSE
IP65/IP67
FALSE
FALSE
0
0
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
DC
TRUE
TRUE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737904 Siemens 6ES7143-4BF50-0AA0 6ES71434BF500AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC
User & Safety Instructions
User & Safety Instructions 1737904 Siemens 6ES7143-4BF50-0AA0 6ES71434BF500AA0 PLC electronics board 30 V, 24 V DC, 28.8 V DC
Description
WinCC Runtime Professional, 512 Power Tags V12 SP1, runtime software, single license, SW and documentation on DVD, license key on USB flash drive, Class A, 6 languages (de,en,fr,es,it,zh), execution in Windows XP (32 bit)/ Windows 7 (32/64 bit)/ Windows Server 2003 R2/2008 (32 bit)/ Windows Server 2008 R2 (64 bit) SIMATIC WinCC Runtime Professional V12 SP1 512 Power Tags
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















