
Number
Total (€ 1,059.00 / piece)
€ 1,059.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: 35 mm DIN-rail mounting, wall mounting
- Current consumed: 0.2 A
- Supply voltage: 28.8 V
- Product type
Optical link module
- Transfer rate
12 MBit/s
- Fibre-optic ports
1
- Width
39.5 mm
- Height
112 mm
- Depth
74.5 mm
- Type
6GK1503-2CB00
- Interfaces
RS485
IP40
- Operating voltage
24 V
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759371 Siemens 6GK15032CB00 6GK1503-2CB00 Optical link module 12 MBit/s
User & Safety Instructions
User & Safety Instructions 1759371 Siemens 6GK15032CB00 6GK1503-2CB00 Optical link module 12 MBit/s
Description
RCBO, 10 kA, 1P+N, type A, short-time-delayed K, 30 mA, C-Char, In: 40 A, Un AC: 230 V
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,100.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































