
Number
Total (€ 2,809.00 / piece)
€ 2,809.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting type: 35 mm DIN-rail mounting, wall mounting
- Current consumed: 0.2 A
- Supply voltage: 28.8 V
- Product type
Optical link module
- Transfer rate
12 MBit/s
- Fibre-optic ports
1
- Width
39.5 mm
- Height
112 mm
- Depth
74.5 mm
- Type
6GK1503-2CC00
- Interfaces
RS485
IP40
- Operating voltage
24 V
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 1760258 Siemens 6GK15032CC00 6GK1503-2CC00 Optical link module 12 MBit/s
User & Safety Instructions
User & Safety Instructions 1760258 Siemens 6GK15032CC00 6GK1503-2CC00 Optical link module 12 MBit/s
Description
The new part, as of 01.01.2015, is blocked for delivery. Spare part can continue to be purchased as required, but price may deviate from new part. Further information under SIMATIC current entry ID: 109486162. For questions, the familiar contact persons are available to you. SIMATIC MP 277 10" Key Multi Panel with retentive memory 10.4" TFT display 6 MB configuration memory, configurable with WinCC flexible 2005 Standard SP1
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,850.47*
What kind of Network Switches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































