• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK15033CC00 6GK1503-3CC00 Ethernet module 12 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,545.00 / piece)
€ 3,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: 35 mm DIN-rail mounting, wall mounting
  • Current consumed: 0.2 A
  • Supply voltage: 28.8 V
Product type

Ethernet module

Transfer rate

12 MBit/s

Fibre-optic ports

2

Width

39.5 mm

Height

112 mm

Depth

74.5 mm

Type

6GK1503-3CC00

Interfaces

RS485

IP40

Operating voltage

24 V

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760396 Siemens 6GK15033CC00 6GK1503-3CC00 Ethernet module 12 MBit/s

User & Safety Instructions

User & Safety Instructions 1760396 Siemens 6GK15033CC00 6GK1503-3CC00 Ethernet module 12 MBit/s

Description

RCBO, 10 kA, 1P+N, type A, short-time-delayed K, 30 mA, C-Char, In: 20 A, Un AC: 230 V

More interesting products

(*All information is plus legal VAT)