• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK17160HB003AE1 6GK1716-0HB00-3AE1 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 765.00 / piece)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • S7-REDCONNECT upgrade to V6.0, V6.1, V6.2 and edition 2005, incl. S7-OPC Server, S 7-1613 software for fail-safe S7 COM
  • Single license for 1 installation runtime software, software and electronic manual on CD-ROM, License Key on USB-Stick, Class A 2-languages (de, en)
  • For a maximum of 4 CP1613, CP 1613 A2, CP 1623
Product type

Software

Weight

367 g

Type

6GK1716-0HB00-3AE1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759938 Siemens 6GK17160HB003AE1 6GK1716-0HB00-3AE1 Software

User & Safety Instructions

User & Safety Instructions 1759938 Siemens 6GK17160HB003AE1 6GK1716-0HB00-3AE1 Software

Description

WinCC/Connectivity Pack V7.0, Option for WinCC V7.0 and WinCC V7.0 Asia, runtime software, Single license, License key on USB stick

More interesting products

(*All information is plus legal VAT)