• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK19010DB106AA0 6GK1901-0DB10-6AA0 Connector 10 / 100 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • M12 plug-in connector with a high degree of protection, 4-pin
  • Case material: metal
  • The type of cable departure: 180° cable outlet
Product type

Connector

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Width

14 mm

Height

14 mm

Depth

59 mm

Type

6GK1901-0DB10-6AA0

IP67

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Gland nut

-40-80 °C

IP67

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1687081 Siemens 6GK19010DB106AA0 6GK1901-0DB10-6AA0 Connector 10 / 100 MBit/s

User & Safety Instructions

User & Safety Instructions 1687081 Siemens 6GK19010DB106AA0 6GK1901-0DB10-6AA0 Connector 10 / 100 MBit/s

Description

SINAMICS reactor for Power Module FSB 4.0kW, base mounting possible Electrical reactor SINAMICS line reactor for the PM340 Power Module of the S110 servo drive and the PM240 Power Module of the SINAMICS G120 modular frequency converter. Line reactors smooth the current drawn by the converter and thus reduce the harmonic content in the line current. Reducing the current harmonics also reduces the power components in the rectifier and thermally offloads the DC-link capacitors and reduces the line harmonic distortions. Using a line reactor increases the life of the converter. The line reactors are available in a three-phase voltage range 380 V to 480 V and for frame sizes FSA to FSD. The line reactors are base components. The cables to the Power Module are already connected to the line reactor. SINAMICS – the integrated drive family for every field of application.

More interesting products

(*All information is plus legal VAT)