• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK52244GS002FC2 6GK5224-4GS00-2FC2 Network switch 1000 MBit/s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Network switch

LAN transfer rate

1000 MBit/s

Transfer rate

1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP ports

4 x

10/100/1000 Mbps ports

20 x

Fibre-optic ports

4

RS232 console ports

1 x

Type

6GK5224-4GS00-2FC2

Interfaces

RJ45

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3638397 Siemens 6GK52244GS002FC2 6GK5224-4GS00-2FC2 Network switch 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 3638397 Siemens 6GK52244GS002FC2 6GK5224-4GS00-2FC2 Network switch 1000 MBit/s

Description

SCALANCE XC224-4C G EEC managed layer 2 IE switch, IEC 62443-4-2 certified, full gigabit, 20x 10/100/1000 Mbit/s RJ45 ports, 4x 1000 Mbit/s combo ports (either 1000 Mbit/s SFPs or 10/100/1000 Mbit/s RJ45 ports usable), 1x console port, diagnostics LED, redundant power supply, with painted PCBs, NAMUR NE21 compliant, temp. range -40°C to +70°C, mounting: hat-/S7-mounting rail/wall, redundancy functions, Office Features (RSTP, VLAN ,…), PROFINET IO device, Ethernet/IP-compliant, SCALANCE XC224-4C G EEC, managed L2 switch, 20x RJ45, 4x combo port (SFP/RJ45). Suitable for many tasks: The SCALANCE X224-4C offers a wide variety of high-performance Ethernet switches in different versions – from Gigabit switches to robust switches for the requirements of process and discrete automation. The powerful SCALANCE X224-4C gigabit switches are designed for demanding networks in industrial environments. With powerful hardware and advanced features, they benefit from a reliable and scalable network infrastructure for any application. Solve many industrial applications simply and reliably.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.