SCALANCE XC224-4C G (E/IP) managed layer 2 IE switch, IEC 62443-4-2 certified, full gigabit, 20x 10/100/1000 Mbit/s RJ45 ports, 4x 1000 Mbit/s Comboports (either 1000 Mbit/s SFPs or 10/100/1000 Mbit/s RJ45 ports usable), 1x console port, diagnostics LED, redundant power supply, temperature range 40°C to +70°C, Installation: top hat/S7 rail/wall, redundancy functions, Office features (RSTP, VLAN,...), PROFINET IO device, Ethernet/IP compliant, C-PLUG bay, default Ethernet/IP, IEEE 1588v2 PTP SCALANCE XC224-4C G (E/IP), managed L2 switch, 20x RJ45, 4x combo port (SFP/RJ45). Suitable for many tasks: The SCALANCE X224-4C offers a wide variety of high-performance Ethernet switches in different versions – from Gigabit switches to robust switches for the requirements of process and discrete automation. The powerful SCALANCE X224-4C gigabit switches are designed for demanding networks in industrial environments. With powerful hardware and advanced features, they benefit from a reliable and scalable network infrastructure for any application. Solve many industrial applications simply and reliably.
This text is machine translated.