• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6GK54080GA008AP2 6GK5408-0GA00-8AP2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,995.00 / piece)
€ 1,995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 4.8 W
  • Design of the product: 8x 10/100/1000 Mbit/s RJ45
Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

8

No. of 100 Mbps/1Gbps/10Gbps ports

8 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

8 x

Weight

0.6 kg

Width

70 mm

Height

147 mm

Depth

125 mm

Type

6GK5408-0GA00-8AP2

Interfaces

RJ45

IP20

Current consumption

0.2 A

Max. ambient temperature

+70 °C

Min. ambient temperature

-40 °C

DIN rail (top hat rail)

70

147 mm

125 mm

0

TRUE

0

0

0

1

0

0

8

0

0

0

TRUE

TRUE

IP20

0

0

0

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735581 Siemens 6GK54080GA008AP2 6GK5408-0GA00-8AP2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 1735581 Siemens 6GK54080GA008AP2 6GK5408-0GA00-8AP2 Industrial Ethernet switch 10 / 100 / 1000 MBit/s

Description

SIMATIC S7, F-programming tool, STEP 7 Safety Advanced, Software Update Service download within the framework of this contract, you will receive for one year all up-to-date software versions. the contract is extended automatically by 1 year if it is not canceled 3 months prior to expiration. Period of delivery and service: 1 year from date of invoice. Requirement for conclusion: current version of the software ******************************* E-mail address required for delivery

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)