• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6NH79978CA310AA0 6NH7997-8CA31-0AA0 Software

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9,739.00 / piece)
€ 9,739.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • SINAUT ST7cc V3.1 Red Redundancy Software License (contains 2 licenses)
  • In addition, there are 2 single licenses ST7cc S or M or L necessary
  • Redundancy Software for Connection of SINAUT ST7 stations to WinCC
  • 2x Single License for 1 Install.the runtime software
  • Configuration software and electronic manual on CD-ROM, 2 languages (de, en)
  • License Key on USB stick
Product type

Software

Weight

200 g

Type

6NH7997-8CA31-0AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759752 Siemens 6NH79978CA310AA0 6NH7997-8CA31-0AA0 Software

User & Safety Instructions

User & Safety Instructions 1759752 Siemens 6NH79978CA310AA0 6NH7997-8CA31-0AA0 Software

Description

SINAUT software ST7CC V3.1 Red redundancy license (contains 2 licenses) additionally, 2 Single Licenses ST7CC S or M or L are required redundancy software for connection of SINAUT ST7 stations to WinCC 2x Single License for 1 install. of the runtime software configuration software and electr. manual on CD-ROM, 2 languages (de, en) License key on USB stick

More interesting products

(*All information is plus legal VAT)