• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1332-8KA42 Rail-mount adapter 1050 x 1950 x 210 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP43
Width
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,515.00 / piece)
€ 1,515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALPHA 630, floor-mounted cabinet, IP43, degree of protection 1, H: 1950 mm, W: 300 mm, D: 210 ...

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

with flange

Material

Steel

IP43

Factory colour

Grey

Width

1050 mm

Height

1950 mm

Content

1 pc(s)

Type

8GK1332-8KA42

Dim

(W x H x D) 1050 x 1950 x 210 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13328KA42

Depth

210 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1747966 Siemens 8GK1332-8KA42 Rail-mount adapter 1050 x 1950 x 210 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1747966 Siemens 8GK1332-8KA42 Rail-mount adapter 1050 x 1950 x 210 Steel Grey 1 pc(s) Piece

Description

ALPHA 630, Floor-mounted cabinet, IP43, Protection class 1, H: 1950 mm, W: 300 mm, T: 210 mm, RAL 7035, incl. flange in roof

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)