• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8GK1383-0KK44 Rail-mount adapter 1050 x 350 x 320 Steel Grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rail-mount adapter
Material
Steel
IP rating
IP55
Width
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 745.00 / piece)
€ 745.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Rail-mount adapter

Features

waterproof

Material

Steel

IP55

Factory colour

Grey

Width

1050 mm

Height

350 mm

Content

1 pc(s)

Type

8GK1383-0KK44

Dim

(W x H x D) 1050 x 350 x 320 mm

RoHS-compliant

Yes

Manufacturer part #

8GK13830KK44

Depth

320 mm

Other

I

Grey

1050

350 mm

320 mm

7035

FALSE

Powder coating

320 mm

Optional

320 mm

Steel

None

FALSE

IK09

Single

IP55

FALSE

TRUE

TRUE

630 A

0.75 mm

None

16

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1739085 Siemens 8GK1383-0KK44 Rail-mount adapter 1050 x 350 x 320 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1739085 Siemens 8GK1383-0KK44 Rail-mount adapter 1050 x 350 x 320 Steel Grey 1 pc(s) Piece

Description

standard cabinet 8MF2 HxWxD=2000x 900x 800 Installation: single non-ventilated, assembled, welded IP40 The SIVACON 8MF1 system cabinet – as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The basis for the SIVACON 8MF1 modular system is the frame, which is available in 90 different sizes and can be combined with more than 2000 elements. Complete cabinets are available in three designs for standard applications: closed, ventilated and with inspection window. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet. Key features of the Siemens SIVACON 8MF1 system cubicles: 1. The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability. 2. Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity. 3. Earthquake-resistant and electromagnetically compatible empty control cabinet enclosures are also available. 4. The SIVACON 8MF system cubicles are available in a wide range of special and functional colors and multi-colored as required, with only a minimal increase in delivery time. www.siemens.de/sivacon-8MF. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)