• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5300-1AC 8WD53001AC Indicator light (Ø x H) 70 mm x 66 mm Green 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of light bulb: bulb/LED
  • Operating voltage 230 V
  • External diameter: 75 mm
  • Consumed real power: 5 W
  • Design of the optical signal: continuous light
Product type

Indicator light

Type

Without Light Bulb

Factory colour

Green

Recess diameter

75 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+60 °C

Content

1 pc(s)

Type

8WD5300-1AC

RoHS-compliant

Yes

Built-in

BA15d

5 W

AC/DC

Green

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702060 Siemens 8WD5300-1AC 8WD53001AC Indicator light (Ø x H) 70 mm x 66 mm Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702060 Siemens 8WD5300-1AC 8WD53001AC Indicator light (Ø x H) 70 mm x 66 mm Green 1 pc(s)

Description

Integrated signal lamp, single flash light, w. built-in electronic flash, clear, 24 V AC/DC, Diameter 70 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)