• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5320-0CD 8WD53200CD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of light bulb: xenon gas discharge lamp
  • Operating voltage 24 V
  • Current consumed: 125 A
  • External diameter: 75 mm
  • Flashing frequency 1 Hz
  • Design of the optical signal: flash light
  • Light intensity: 35796 cd
Packaging type

Piece

Product type

Indicator light

Type

Including Bulbs

Factory colour

Yellow

Recess diameter

70 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

8WD5320-0CD

RoHS-compliant

Yes

Built-in

DC

0.125 A

Plastic

Xenon

Yellow

IP65

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707011 Siemens 8WD5320-0CD 8WD53200CD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1707011 Siemens 8WD5320-0CD 8WD53200CD Indicator light (Ø x H) 70 mm x 66 mm Yellow 1 pc(s) Piece

Description

LED, Base BA 15d, green, 115 V AC, accessory for signaling columns, with diameters 50 mm and 70 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)