• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5320-5AB 8WD53205AB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of illuminant: LED
  • Operating voltage 24 V
  • Current consumed: 45 A
  • External diameter: 75 mm
  • Design of the optical signal: continuous light
  • Light intensity: 3.64 cd
Packaging type

Piece

Product type

Indicator light

Type

Including Bulbs

Factory colour

Red

Recess diameter

70 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

8WD5320-5AB

RoHS-compliant

Yes

Built-in

AC/DC

LED

Red

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1732576 Siemens 8WD5320-5AB 8WD53205AB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1732576 Siemens 8WD5320-5AB 8WD53205AB Indicator light (Ø x H) 70 mm x 66 mm Red 1 pc(s) Piece

Description

Integrated signal lamp, continuous light, with integrated LED, red, 24 V AC/DC, Diameter 70 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)