• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5320-5BC 8WD53205BC Indicator light (Ø x H) 70 mm x 66 mm Green 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BUILT-IN LUMINAIRE

Our service for you

Technical specifications

  • Type of illuminant: LED
  • Operating voltage 24 V
  • Current consumed: 45 A
  • External diameter: 75 mm
  • Flasher frequency 1 Hz
  • Design of the optical signal: flashing light
  • Light intensity: 2.5 cd
Packaging type

Piece

Product type

Indicator light

Type

Including Bulbs

Factory colour

Green

Recess diameter

70 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

8WD5320-5BC

RoHS-compliant

Yes

Built-in

Other

AC/DC

0.045 A

LED

Green

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732581 Siemens 8WD5320-5BC 8WD53205BC Indicator light (Ø x H) 70 mm x 66 mm Green 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1732581 Siemens 8WD5320-5BC 8WD53205BC Indicator light (Ø x H) 70 mm x 66 mm Green 1 pc(s) Piece

Description

Integrated signal lamp, repeated flash light, with integrated LED, green, 24 V AC/DC, Diameter 70 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)