• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5320-5AE 8WD53205AE Indicator light + LED (Ø x H) 70 mm x 66 mm Clear 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BUILT-IN LUMINAIRE, CLEAR

Our service for you

Technical specifications

  • Type of illuminant: LED
  • Operating voltage 24 V
  • Current consumed: 45 A
  • External diameter: 75 mm
  • Design of the optical signal: continuous light
  • Light intensity: 4.27 cd
Packaging type

Piece

Product type

Indicator light

Switch/button features

+ LED

Type

Including Bulbs

Factory colour

Clear

Recess diameter

70 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

8WD5320-5AE

RoHS-compliant

Yes

Built-in

AC/DC

LED

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732579 Siemens 8WD5320-5AE 8WD53205AE Indicator light + LED (Ø x H) 70 mm x 66 mm Clear 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1732579 Siemens 8WD5320-5AE 8WD53205AE Indicator light + LED (Ø x H) 70 mm x 66 mm Clear 1 pc(s) Piece

Description

Integrated signal lamp, continuous light, with integrated LED, clear, 24 V AC/DC, Diameter 70 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)