• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WD5320-0CF 8WD53200CF Indicator light + electronics module (Ø x H) 70 mm x 66 mm Blue 1 pc(s) Piece

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BUILT-IN LUMINAIRE FLASHLIGHT,

Our service for you

Technical specifications

  • Type of light bulb: xenon gas discharge lamp
  • Operating voltage 24 V
  • Current consumed: 125 A
  • External diameter: 75 mm
  • Flashing frequency 1 Hz
  • Design of the optical signal: flash light
  • Light intensity: 20713 cd
Packaging type

Piece

Product type

Indicator light

Switch/button features

+ electronics module

Type

Including Bulbs

Factory colour

Blue

Recess diameter

70 mm

Connection

Screws

Length

31 mm

Width

75 mm

Height

66 mm

(Ø)

70 mm

Dim

(Ø x H) 70 mm x 66 mm

IP65

Min. temperature

-20 °C

Max. temperature

+50 °C

Content

1 pc(s)

Type

8WD5320-0CF

RoHS-compliant

Yes

Built-in

DC

0.125 A

Plastic

Xenon

Blue

IP65

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1732575 Siemens 8WD5320-0CF 8WD53200CF Indicator light + electronics module (Ø x H) 70 mm x 66 mm Blue 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1732575 Siemens 8WD5320-0CF 8WD53200CF Indicator light + electronics module (Ø x H) 70 mm x 66 mm Blue 1 pc(s) Piece

Description

Integrated signal lamp, single flash light, w. built-in electronic flash, blue, 24 V AC/DC, Diameter 70 mm

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)