• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH20000AE02 Continuity 4.2 mm Spring-loaded connector Red 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Continuity
Connection
Spring-loaded connector
Cross section (flexible) (max.)
1.5 mm²
Cross section (inflexible) (max.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Through terminal with tension spring connection, cross-section: 1.5mm2, width: 4.2mm, f.

Our service for you

Technical specifications

  • Connectable conductor cross-section / fine wire / with wire-end processing / maximum: 1.5 mm²
  • connectable conductor cross-section / fine wire / with wire-end processing / minimum: 1.5 mm²
  • connectable conductor cross-section / multi-wire / maximum: 1.5 mm²
  • connectable conductor cross-section / multi-wire / minimum: 1.5 mm²
  • Number of terminal points / per terminal level: 2
  • type of mounting: DIN rail 35 mm
  • flammability class according to UL 94: V0
  • Terminal spacing: 4.2 mm
  • position / of the connection terminal: Top
  • Product component / required / end plate: no
  • Ambient temperature / during operation / maximum: 55 °C
  • ambient temperature / during operation / minimum: -25 °C.
Packaging type

Piece

Product type

Continuity

Connection

Spring-loaded connector

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Clamp width

4.2 mm

No. of rows

1

Factory colour

Red

Nominal current

17.5 A

Nominal current - rounded value

17.5 A

Nominal voltage

500 V

Stripping length (max.)

10 mm

Manufacturer part #

8WH20000AE02

Content

50 pc(s)

Type

8WH2000-0AE02

RoHS-compliant

Yes

Weight

4 g

Flammability rating

V0

Connector colour

Red

DIN rail (top hat rail) 35 mm

Red

48.63 mm

35.3 mm

500 V

V0

4.2 mm

FALSE

Spring clamp connection

Spring clamp connection

1

2

FALSE

Other

17.5 A

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263877 Siemens 8WH20000AE02 Continuity 4.2 mm Spring-loaded connector Red 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2263877 Siemens 8WH20000AE02 Continuity 4.2 mm Spring-loaded connector Red 50 pc(s) Piece

Description

Through-type terminal with tension spring connection, cross-section: 1.5mm2, width: 4.2mm, color: Red terminal block connection system for various industrial applications and modern building installation by Siemens. No matter whether you choose the screw, tension spring, push-in or quick connection: All connection methods can be combined freely with one another. The labeling and testing accessories are standardized and can be used across the board. Siemens terminal blocks can be used to implement many applications in industrial, industrial and residential buildings. Thus, you have the suitable connection technology for each connection. The Siemens terminal blocks are characterized above all by: 1. Permanently secure contact. 2. Easily detachable connection of electrical connections such as cables and wires. 3. Implementation of a variety of applications. 4. Convenient and easy installation and connection technology. 5. Extensive and standardized accessories. 6. Reliable safety during installation thanks to standard touch protection. 7. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.