• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 8WH60200AF00 Dual port terminal Jack connector 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Dual port terminal
Connection
Jack connector
Content
50 pc(s)
Manufacturer part #
8WH60200AF00
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.70 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Connection

Jack connector

Manufacturer part #

8WH60200AF00

Content

50 pc(s)

Type

8WH6020-0AF00

RoHS-compliant

Yes

Connector colour

Grey

DIN rail (top hat rail) 35 mm

Grey

5.2

68.18 mm

45.9 mm

500 V

68 m

V0

5.2 mm

47.5 mm

TRUE

Push-in clamp connection

Push-in clamp connection

2

4

Other

22 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2877122 Siemens 8WH60200AF00 Dual port terminal Jack connector 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2877122 Siemens 8WH60200AF00 Dual port terminal Jack connector 50 pc(s) Piece

More interesting products

(*All information is plus legal VAT)