• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sigma Bike light set AURA MICRO Set Battery-operated LED light rechargeable

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Sigma lighting set AURA MICRO set

  • Perfect for children and everyday life: extremely compact, easy to use and Ideal for children's bikes, wheels or scooters.
  • Two convenient light modes: Choose from the AURA MICRO to choose between 30 Lux high mode (up to 3 hours) Runtime) and the power-saving low-mode with 15 Lux for up to 6 hours runtime.
  • HIRO MICRO with a clever clip holder: The rear light can be attached to bags, backpacks or saddle bags not only by means of the integrated clip.
  • Modern USB-C charging with charging status: Charge both lamps quickly via USB-C, a built-in LED display keeps you up to date on the battery status

Technical specifications

Product type

Bike light set

Bulb type

Battery-operated LED light

Power supply (LOV)

rechargeable

Power supply (details)

Integrated Li-ion battery (front and rear-light), rechargeable via USB-C.

Operating time

6 h

Front light: 30 Lux (light range approx. 40 m)
Rear light: Range approx. 350 m.

Fitting method

Tool-free installation: Front rubber band, flexible clip for saddle seat post, bag or backpack.

Illuminance

30 lx

Weight

68 g

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3812364 Sigma Bike light set AURA MICRO Set Battery-operated LED light rechargeable

Description

Safety for the whole family: The SIGMA AURA MICRO Set was developed especially for children's bicycles, scooters and the flexible daily routine. This super-light, StVZO-approved set consisting of front lamp (AURA MICRO) and rear lamp (HIRO MICRO) is easy to use and weighs just 68 grams together. While the front headlights illuminate your path reliably with up to 30 lux, the clever rear light provides for maximum visibility with its convenient clip function. Thanks to USB-C charging connection , this weather-proof set can be recharged in no time and is ready for the next adventure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)