• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Slice 10505 Slice 10505 Ceramic curved knife blades (straight) 2 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Slice 10505 Ceramic curved knife blades (straight)

  • blade type: straight
  • Safer than the conventional blades
  • Effective finger-friendly® blade cutting edge
  • Lasts up to 11x longer than metal blades
  • Fewer blade changes = fewer injuries
  • Minimized risk of injury, reduced cost

Technical specifications

Product type

Retractable knife spare blade

Material

Ceramic

No. of blades

2

Weight

17 g

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779405 Slice 10505 Slice 10505 Ceramic curved knife blades (straight) 2 pc(s)

Description

The Slice® ceramic curved knife blades (straight) are used with the 10502 curved knife to produce detailed leather work. We have developed and tested our knife blades in collaboration with a leather master; they are Dick, durable and have a clean blade cutting that slides through leather as though butter. Since the blade is made of 100% zirconium oxide, it is easy to clean and does not rust. To change the blade, simply loosen the screw on the handle of the tool with the Allen key (supplied with the 10502 curve knife) and then remove the old blade to replace it with a new one.

This text is machine translated.

Features

  • Chemically neutral; does not rust
  • Free of oil and lubricant
  • Suitable tools: 10502
  • 2 one-sided blades per pack

More interesting products

(*All information is plus legal VAT)