• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96750 Gearmotor assembly kit G 95 Assembly kit 1:95

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drivetrain G 95 build kit

  • Model Car Tuning

Technical specifications

  • Width (between frame cheeks): 8.5 mm
  • Height (axis to bottom edge): 4 mm.
Size

H0

Product type

Gearmotor assembly kit

Type

G 95

Features

Assembly kit

Gear reduction

1:95

Weight

4.5 g

Voltage (max.)

3.7 V

Length

22 mm

Width

12 mm

Height

9 mm

Dim

(L x W x H) 22 x 12 x 9 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534273 Sol Expert 96750 Gearmotor assembly kit G 95 Assembly kit 1:95

Description

Originally developed as a drive for 1:87 TRUCK, this small gears is also well suited for light-weight drives larger vehicles. But also winches and special functions can be perfectly realized. The G95 is an Encapsulated gearbox kit with a ratio of 1:95. Ideal for road and off-road truck. The transmission housing is screwed and thus can be dismantled and service-friendly. In addition, the G95 via M1 mounting holes and can, therefore, in the vehicle frame can be screwed. Due to its compact design, the G95 in the vehicle frame integrate and also permits the construction of semitrailer tractors.
The gearbox is ready mounted.

This text is machine translated.

Hints

The instructions are only available in German.

More interesting products

(*All information is plus legal VAT)