User & Safety Instructions 1534271 Sol Expert 96751 Gearmotor assembly kit G 494 1:494
Description
Developed as a drive for 1:87 tractors, mowers and other slow moving vehicle. But also winches and special functions can be perfectly realized. The G494 B is a encapsulated gearbox kit with a ratio of 1:494. The transmission housing is fitted with screw and thus can be dismantled and service-friendly. In addition, the G494 B via M1 mounting holes and can, therefore, in the vehicle frame can be screwed. Due to its compact design, the G494 B in the vehicle frame integrate and also permits the construction of semitrailer tractors. The gearbox is delivered as a kit.
This text is machine translated.
Description
Developed as a drive for 1:87 tractors, mowers and other slow moving vehicle. But also winches and special functions can be perfectly realized. The G494 B is a encapsulated gearbox kit with a ratio of 1:494. The transmission housing is fitted with screw and thus can be dismantled and service-friendly. In addition, the G494 B via M1 mounting holes and can, therefore, in the vehicle frame can be screwed. Due to its compact design, the G494 B in the vehicle frame integrate and also permits the construction of semitrailer tractors. The gearbox is delivered as a kit.