• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96753 Gearmotor G 494 Prefab component 1:494

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H0 gear motor G494

  • Model Car Tuning

Technical specifications

  • Width (between frame cheeks): 8.5 mm
  • Height (axis to bottom edge): 4 mm.
Size

H0

Product type

Gearmotor

Type

G 494

Features

Prefab component

Gear reduction

1:494

Weight

4.5 g

Voltage (max.)

3.7 V

Length

24 mm

Width

12 mm

Height

9 mm

Dim

(L x W x H) 24 x 12 x 9 mm

Age category

15 years and over

Documents & Downloads

Datasheet

Datasheet 1534270 Sol Expert 96753 Gearmotor G 494 Prefab component 1:494

Description

Developed as a drive for 1:87 tractors, mowers and other slow moving vehicle. But also winches and special functions can be perfectly realized. The G494 is an Encapsulated gearbox kit with a ratio of 1:494. The transmission housing is screwed and thus can be dismantled and service-friendly. In addition, the G494 via M1 mounting holes and can, therefore, in the vehicle frame can be screwed. Due to its compact design, the G494 in the vehicle frame integrate and also permits the construction of semitrailer tractors. The gearbox is already installed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)