• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sonel Sonel PAT-10 Equipment tester VDE standard 0701-0702

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,235.00 / piece)
€ 1,235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • LED test result display
  • Quick-start menu buttons for defined test sequences
  • Protective conductor resistance 200 mA
  • Insulation resistance 500 V
  • PRCD trigger time
  • Spare leakage current, contact current, differential current measurement
  • IEC extension lead test
  • Measure the mains voltage
  • Internal result memory
  • Automatic measuring range selection
  • Compact design, ergonomic carrying case
  • Test data management software: Sonel Reader and SONET PAT+ (optional)

Technical specifications

Product type

Equipment tester

Manufacturer's standards (no certificate)

Reading category

CAT II 300 V

Dim

(L x W x H) 74 x 200 x 150 mm

Weight

1.55 kg

Display type

Digital (LED)

Width

200 mm

Height

150 mm

Length

74 mm

Voltage supply

Battery

Memory

Yes

Type

Sonel PAT-10

VDE standard

0701-0702

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2208098 Sonel Sonel PAT-10 Equipment tester VDE standard 0701-0702

Description

This innovative combination of handy size and the most advanced measurement technology enables the user, through fully automatic test sequences, the simple and fast testing of electrical devices and IEC extensions, including PRCD.
The test procedure is started by pressing THE START button. The test sequences can be individually adjusted via the configuration settings on the device.
In order to carry out only individual measurements in certain situations, the device tester from Sonel offers the possibility to do this via the manual mode.
The small design, weight and specially designed carrying case of the test device offer maximum comfort and maximum mobility.
Wireless communication with printers enables easy and flexible on-site documentation.
The software used for this purpose offers the possibility of extended storage and processing of the obtained measurement data.

This text is machine translated.

Scope of delivery

  • Test lead with alligator clip|Mains cable IEC (red)|USB data transfer cable|Sicherungx2|Carrying bag M12|Sonel Reader software|
  • Calibration certificate|Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,369.99*

More interesting products

(*All information is plus legal VAT)