
Highlights & Details
Speaka professional SP-TVC-1100 TV trolley, 127 cm (50") - 218,44 cm (86")
- Holder type: Floor stand, Height-adjustable
- Supports VESA standards : 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400, 800x400, 600x600, 800x600
- Suitable for displays sized (range): 127,0 cm (50") - 218,4 cm (86”)
- Load capacity (max.) 120 kg
- Heavy-duty studio TV cart
- Height adjustable TV mount for the best viewing experience
- Large casters ensure mobility and flexibility
- Equipment shelf for accessories
- Adjustable double hook design for easy installation and durability
Technical specifications
- Product type
TV trolley
- Suitable for
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
139,7 cm (55")
142,2 cm (56")
144,8 cm (57")
147,3 cm (58")
149,9 cm (59")
Show more
- Suitable for
127,0 cm (50") - 218,4 cm (86”)
- Holder type
Floor stand
Height-adjustable
- Max. load capacity
120 kg
No
200 x 200 mm
200 x 300 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
600 x 600 mm
800 x 400 mm
Show more
- Width
1067 mm
- Height
1725 mm
- Depth
801 mm
- Factory colour
Grey metallic (matt)
- Weight
21.03 kg
- Dim
(W x H x D) 1067 x 1725 x 801 mm
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345789 SpeaKa Professional SP-TVC-1100 TV trolley 127,0 cm (50") - 218,4 cm (86”) Floor stand, Height-adjustable
User & Safety Instructions 3345789 SpeaKa Professional SP-TVC-1100 TV trolley 127,0 cm (50") - 218,4 cm (86”) Floor stand, Height-adjustable
Description
Mobility meets stability: Present your content professionally with our robust TV studio car!
This robust TV wagon is the ideal solution for use in studios, conference rooms, schools or at trade fairs. With its impressive bearing capacity of up to 120 kg and the support of all current VESA standards from 200x200 to 800x600, it offers a secure hold for displays from 50 to 86 inches.
The height-adjustable TV-holder enables an optimum adaptation to the respective environment and sees to it that your content is always at the center. Thanks to the large castors, the car can be easily moved and flexibly positioned.
Additional comfort is provided by the convenient storage compartment, which offers sufficient space for accessories like laptops, cameras or presentation materials and can be loaded with up to 10 kg. The adjustable two-fold fixing offers an easy mounting and a long-life design.
Benefit from these advantages:Universal compatibility: Supports all common VESA standards from 200x200 to 800x600 and display sizes from 50 to 86 inches.
Maximum load capacity: Lifting capacity of up to 120 kg for the safe use of large displays.
Optimal flexibility: Highly adjustable holder and large casters for easy mobility.
Practical storage: Additional storage space for accessories with a load capacity of up to 10 kg.
Easy handling: Fast mounting and long-lasting design thanks to adjustable two-fold fixing.
Invest in quality and flexibility – with our TV studio car you are well equipped for every presentation!
This text is machine translated.
Features
- Compatible TV size: 127 cm (50") - 218.44 cm (86")
- Max loading weight
- TV mount 120 kg
- Max load (metal shelf): 10 kg
Scope of delivery
- A x Upper Left Column
- B x Upper Right Column
- C 4x Leg
- D x Shelf
- E x Lower Crossbar
- F 2x Upper Crossbar
- G 2x Bracket
- H 4x Hook
- I 2x Bracket Stopper
- J 4x Caster
- K 3x Hook & Loop Fastener
- L 8x M6*55 Screw
- M 4x M6*10 Screw
- N 4x M6*16 Screw
- O 14x M6*12 Screw
- P 2x M6*12 Screw
- Q 8x M5*10 Screw
- R x 4mm Hexagon Key
- S x 17mm Open-End Hexagon Wrench
- M-A 4x M5*14 Screw
- M-B 4x M6*14 Screw
- M-C 4x M6*30 Screw
- M-D 4x M8*30 Screw
- M-E 4x M8*50 Screw
- M-F 4x D5-D8 Two-Hole Washer
- M-G 8x Ø15 x Ø8x5 Spacer
- M-H 8x Ø15 x Ø8x15 Spacertic Bushing
- M-G 4x 15mm
- Operating instructions
- Safety data sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























