
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-TVC-1400 Ultra-Modern Aluminum TV trolley (Landscape/Portrait) 94.0 cm (37")- 190.50 (75"), black
- Holder type: Floor stand, Landscape, Portrait, Rotatable, Tiltable, Height-adjustable
- Supports VESA standards : 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
- Load capacity (max.) 70 kg
- Ultra-Modern aluminum TV cart (landscape/portrait orientation)
- Enhanced support column for increased stability
- Sturdy base with streamlined design
- Portrait or landscape viewing
- Vertical height adjustment
- Toolless tilt mechanism for effortless positioning
- D-Ring handle for quick and easy movement
- Heavy-duty casters with locking mechanism
- Height adjustable equipment shelf
- Height adjustable camera shelf for clearer video during meetings and presentations
- Cable management system
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 190,5 cm (75")
- Holder type
Floor stand
Landscape
Portrait
Rotatable
Tiltable
Height-adjustable
- Features
Tray
- Max. load capacity
70 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
90°
- Tilt range (bottom)
-12°
- Tilt range (top)
+5°
- Min. distance to floor/ceiling
1250 mm
- Max. distance to floor/ceiling
2157 mm
- Width
890 mm
- Height
2157 mm
- Depth
760 mm
- Factory colour
Matt black
- Weight
23.28
- Dim
(W x H x D) 890 x 2157 x 760 mm
- Add-on displays
1 Display(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345791 SpeaKa Professional SP-TVC-1400 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Landscape, Portrait, Rotatable, T
Description
Features
- Max loading weight
- TV mount: 70 kg
- Max load (metal shelf): 5 kg
- TOP camera tray: 5 kg
- Height adjustable range for top camera tray: 1807-2157mm - Height adjustable range for TV bracket: 1010-1510mm
- Height adjustable range for metal shelf: 200-910mm
- Screen rotation angle: 0° to +90
- Tilt range : +5° to -12°
Scope of delivery
- A x Left Leg
- B x Right Leg
- C x Cross Bracket
- D 4x Caster
- E x Lower Column
- F x Upper Column
- G x AV Equipment Shelf
- H x Mounting Plate Assembly
- I x Handle
- J 2x TV Bracket
- K x Connecting Bracket
- L x Camera Shelf
- M 2x End Cap
- N x Top Cover
- O 8x Cable Cover
- P-A 4x D8 Washer
- P-B 4x M8*80 Screw
- P-C 12x M8*20 Screw
- P-D 4x M6*12 Screw
- P-E 2x M5*8 Screw
- P-F M6 Wrench
- P-G M12 Wrench
- P-H 5mm Hexagon Key
- P-I 6mm Hexagon Key
- M-A 4x M5*14 Screw
- M-B 4x M6*14 Screw
- M-C 4x M6*30 Screw
- M-D 4x M8*30 Screw
- M-E 4x M8*50 Screw
- M-F 4x D5-D8 Two-Hole Washer
- M-G 8x Ø15x Ø 8x5 Spacer
- M-H 8x Ø15x Ø 8x15 Spacer
- Operating instructions
- Safety data sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























