
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-TVCM-530 Monitor & TV Ceiling Mount for 43.18m (17") - 81.28cm (32") screens, black
- Holder type: Tiltable, Swivelling
- Suitable for displays sized (range): 33 cm (13") - 81,3 cm (32")
- Load capacity (max.) 10 kg
- Economical folding ceiling mount for TV & monitors
- Flexible sliding rails for adjusting screen height
- Swivel function for multiple screen viewing angles
- Folding design saves space and keeps the screen and arm out of the way when not in use
- Extra VESA adapter kit for Non-VESA monitors
- Fully detachable modular design for easy installation
- Compact packaging size for reduced shipping fees
- Adjustable arms ensure compatibility with various non-VESA screens
- Decorative covers for a more elegant look
Technical specifications
- Product type
TV ceiling mount
- Suitable for
33 cm (13")
35,6 cm (14")
38,1 cm (15")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
55,9 cm (22")
Show more
- Suitable for
33 cm (13") - 81,3 cm (32")
- Holder type
Tiltable
Swivelling
- Features
Folding
- Max. load capacity
10 kg
No
75 x 75 mm
100 x 100 mm
- Tilt range (bottom)
90°
- Tilt range (top)
0°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Width
464 mm
- Height
186 mm
- Depth
410 mm
- Factory colour
Black
- Weight
1.95 kg
- Dim
(W x H x D) 464 x 186 x 410 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401968 SpeaKa Professional SP-TVCM-530 TV ceiling mount 33 cm (13") - 81,3 cm (32") Tiltable, Swivelling Folding
User & Safety Instructions 3401968 SpeaKa Professional SP-TVCM-530 TV ceiling mount 33 cm (13") - 81,3 cm (32") Tiltable, Swivelling Folding
Description
Features
- Profile: 83mm
- Tilt angle: 0 to 90°
- Swivel range : +45° to -45°
- VESA standard: 75x75,100x100
Scope of delivery
- A. 1x TV Ceiling Mount
- B. 1x 4mm Hexagon Key
- C. 4x Extension Adapter Arm
- D. 4x Clamp Head
- E. 4x Support Pad
- F. 4x Plastic Cover Cap
- G. 8x M4 Flange Hex Lock Nut
- H. 4x Hexagon Socket Head Cap Screw M5*80
- I. 4x Hexagon Socket Head Cap Screw M5*60
- J. 4x Thumb Screw M5*45
- K. 4x Hexagon Socket Head Cap Screw M5*40
- L. 8x Round Head Square Neck Bolt
- M. 1x 4*70 Hexagon Key
- N. 1x 7-8mm Double Ended Hexagon Wrench
- M-A. 4x Screw M4*14
- M-B. 4x Screw M5*14
- M-C. 4x D5 Washer
- W-A. 4x Cross Recessed Hexagon Head Tapping Screw(Type C)
- W-B. 4x Φ10*45 Expansion Anchor
- W-C. 2x D6 Washer
- Operating instructions
- Safety sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































