
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional SP-TVCM-580 TV ceiling mount
- Holder type: Tiltable, Swivelling
- Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
- Load capacity (max.) 20 kg
- Economical folding ceiling mount for TV & monitors
- Flexible sliding rails for adjusting screen height
- Swivel function for multiple screen viewing angles
- Folding design saves space and keeps the screen and arm out of the way when not in use
- Extra VESA adapter kit for Non-VESA monitors
- Fully detachable modular design for easy installation
- Compact packaging size for reduced shipping fees
- Adjustable arms ensure compatibility with various non-VESA screens
- Decorative covers for a more elegant look
Technical specifications
- Product type
TV ceiling mount
- Suitable for
58,4 cm (23")
61 cm (24")
63,5 cm (25")
66 cm (26")
68,6 cm (27")
71,1 cm (28")
73,7 cm (29")
76,2 cm (30")
78,7 cm (31")
81,3 cm (32")
Show more
- Suitable for
58,4 cm (23") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
- Features
Folding
- Max. load capacity
20 kg
No
75 x 75 mm
100 x 100 mm
100 x 200 mm
200 x 100 mm
200 x 200 mm
200 x 300 mm
200 x 400 mm
300 x 200 mm
300 x 300 mm
300 x 400 mm
Show more
- Tilt range (bottom)
0°
- Tilt range (top)
-80°
- Swivel range (left)
45°
- Swivel range (right)
45°
- Min. distance to floor/ceiling
83 mm
- Width
435 mm
- Height
614 mm
- Depth
165 mm
- Factory colour
Black
- Weight
1.95 kg
- Dim
(W x H x D) 435 x 614 x 165 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593946 SpeaKa Professional SP-TVCM-580 TV ceiling mount 58,4 cm (23") - 139,7 cm (55") Tiltable, Swivelling Folding
Description
The SpeaKa Professional monitor and TV ceiling bracket offers a space-saving and flexible solution for mounting screens with a screen size from 139.7 cm (55") to 58.4 cm (23"). Thanks to its robust construction with a load capacity of up to 20 kg and its compatibility with flat and tilted ceilings, this Ideal model is suitable for professional environments or showrooms.
Space-saving folding design
The bracket has a foldable design, which makes it possible to swivel the display and the boom away simply when not in use. This saves valuable space in the room and provides tidy optics when you don't need the monitor.
Flexible positioning with sliding rails
Integrated flexible sliding rails allow a precise adjustment of the display height. In this way, the screen can be adapted optimally to the requirements of the users or the conditions on site.
Versatile viewing angle
With a tilt range of 0 to 80° and a swivel range of 45° each to the left and right different viewing angles can be easily realized. This ensures a good visibility of the contents from different positions in the room.
Easy to install and high compatibility
The modular design is completely removable, WAS simplifies the installation considerably. Furthermore, adjustable arms and an additional VESA adapter set ensure that monitors can be securely fastened even without standard VESA preparation.
Universal
The bracket supports a wide range of VESA standards from 75x75 up to 400x400. Suitable for flat and inclined ceilings, it offers maximum flexibility in selecting the mounting location.
This text is machine translated.
Space-saving folding design
The bracket has a foldable design, which makes it possible to swivel the display and the boom away simply when not in use. This saves valuable space in the room and provides tidy optics when you don't need the monitor.
Flexible positioning with sliding rails
Integrated flexible sliding rails allow a precise adjustment of the display height. In this way, the screen can be adapted optimally to the requirements of the users or the conditions on site.
Versatile viewing angle
With a tilt range of 0 to 80° and a swivel range of 45° each to the left and right different viewing angles can be easily realized. This ensures a good visibility of the contents from different positions in the room.
Easy to install and high compatibility
The modular design is completely removable, WAS simplifies the installation considerably. Furthermore, adjustable arms and an additional VESA adapter set ensure that monitors can be securely fastened even without standard VESA preparation.
Universal
The bracket supports a wide range of VESA standards from 75x75 up to 400x400. Suitable for flat and inclined ceilings, it offers maximum flexibility in selecting the mounting location.
This text is machine translated.
Features
- Profile: 53mm
- Tilt angle: 0 to 80°
- Swivel range : +45° to -45°
- VESA standard: 75x75,100x100, 100x200,200x100,200x200,300x200,400x200,300x300,400x300,400x400
Scope of delivery
- TV wall mount
- Operating instructions
- Safety sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































