• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TVM-1300 TV wall mount 152,4 cm (60") - 304,8 cm (120") Tiltable, Swivelling

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

262 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-TVM-1300 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Suitable for displays sized (range): 152,4 cm (60") - 304,8 cm (120")
  • Load capacity (max.) 120 kg
  • Cable laying system

Technical specifications

Product type

TV wall mount

Suitable for

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

218,4 cm (86”)

228,6 cm (90")

248,9 cm (98")

254,0 cm (100")

261,6 cm (103")

267,0 cm (105")

279,4 cm (110")

304,8 cm (120")

Show more
Suitable for

152,4 cm (60") - 304,8 cm (120")

Holder type

Tiltable

Swivelling

Max. load capacity

120 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

800 x 400 mm

800 x 600 mm

900 x 600 mm

Tilt range (bottom)

+5°

Tilt range (top)

-15°

Swivel range (left)

-60°

Swivel range (right)

+60°

Distance to wall (min.)

75 mm

Distance to wall (max.)

703 mm

Width

703 mm

Height

630 mm

Depth

1010 mm

Factory colour

Black

Weight

15.69 kg

Dim

(W x H x D) 703 x 630 x 1010 mm

Add-on displays

1 Display(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532293 SpeaKa Professional SP-TVM-1300 TV wall mount 152,4 cm (60") - 304,8 cm (120") Tiltable, Swivelling

User & Safety Instructions 3532293 SpeaKa Professional SP-TVM-1300 TV wall mount 152,4 cm (60") - 304,8 cm (120") Tiltable, Swivelling

Description


Maximum stability for your big-screen presentation: SpeaKa Professional heavy-duty TV wall mount

Great visions need strong support. The SpeaKa Professional SP-TVM-1300 was specially developed for the requirements of the business environment. When conventional mounts meet their limits, this power pack provides the necessary security and flexibility for XXL displays up to an impressive screen size of 120 inches (304.8 cm).

Your business benefits at a glance:
Superior load capacity (120 kg): Do not compromise on safety. This mount effortlessly and stably wears even the heaviest high-end displays and interactive whiteboards.

Perfect view from any angle: Thanks to the generous swivel range of ±60° and a tilt possibility of +5° to -15°, the display can be perfectly aligned with the spectators in the conference room or in the lobby – interfering reflections are minimized.

Maximum flexibility in space: With a variable wall distance from 75 mm to 703 mm, the screen can be pulled out far forward for maintenance work or cable connections and slide flat to the wall when not in use.

The integrated cable routing system ensures clean and discreet cable routing. A tidy setup without hanging cables underlines the professionalism of your company.

Universal compatibility: Through the support of numerous VESA standards (from 200x200 to 900x600) the holder is a future-proof investment for almost all common large screens.

This text is machine translated.

Features

  • Profile 75 to 703 mm
  • Angle of inclination: +5° to -15°
  • Swivel range +60° to -60°
  • Screen level +5° to -5°
  • Supports all VESA standards : 200x200.300x200,400x200.400x200.300x300x300.400x400.600x400.800x400.800x600.900x600
  • This text is machine translated.

Scope of delivery

  • TV wall mount (dismantled)
  • User manual
  • Safety data sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)