• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TVM-1500 TV wall mount 139,7 cm (55") - 267,0 cm (105") Tiltable, Swivelling Theft protection

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

185 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-TVM-1500 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Suitable for displays sized (range): 139,7 cm (55") - 267,0 cm (105")
  • Load capacity (max.) 80 kg
  • Heavy-duty construction: Extra stability and durability
  • Theft-proof locking opening: For additional security (padlock required)
  • Side sliding wall panel: For perfect TV placement on off-center wall brackets
  • Leveling adjustments: Perfect positioning of the TV after hanging up
  • Automatic spring locks with quick-release cable: Fast and easy TV removal
  • Magnetic tape end: Hides when not in use

Technical specifications

Product type

TV wall mount

Suitable for

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

218,4 cm (86”)

228,6 cm (90")

248,9 cm (98")

254,0 cm (100")

261,6 cm (103")

267,0 cm (105")

Show more
Suitable for

139,7 cm (55") - 267,0 cm (105")

Holder type

Tiltable

Swivelling

Features

Theft protection

Max. load capacity

80 kg

No

200 x 200 mm

200 x 300 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 600 mm

800 x 600 mm

900 x 600 mm

1000 x 600 mm

Show more
Tilt range (bottom)

+10°

Tilt range (top)

-15°

Swivel range (left)

10°

Swivel range (right)

-10°

Distance to wall (min.)

53 mm

Distance to wall (max.)

172 mm

Width

172 mm

Height

625 mm

Depth

1070 mm

Factory colour

Black

Weight

6.15 kg

Dim

(W x H x D) 172 x 625 x 1070 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3532767 SpeaKa Professional SP-TVM-1500 TV wall mount 139,7 cm (55") - 267,0 cm (105") Tiltable, Swivelling Theft protection

User & Safety Instructions 3532767 SpeaKa Professional SP-TVM-1500 TV wall mount 139,7 cm (55") - 267,0 cm (105") Tiltable, Swivelling Theft protection

Description

Features

  • Compatible with VESA standards up to
  • 200x200.300x200,400x200,300x300,400x300,400x400,600x400,800x400.600x600,800x600,900x600,900x600,1000x600
  • Profile 53 to 172 mm
  • Angle of inclination: +10° to -15°
  • +10° to -10°" swivel range
  • This text is machine translated.

Scope of delivery

  • TV wall mount (dismantled)
  • User manual
  • Safety data sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)