
Number
Total (€ 6.99 / piece)
€ 6.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional SP-TVM-1600 TV wall mount
- Holder type: Rigid
- Suitable for displays sized (range): 81,3 cm (32") - 254,0 cm (100")
- Load capacity (max.) 75 kg
- Dry-construction compatibility: No drilling required
- Quick and easy installation similar to picture suspension
- Plug-in design: Quick attachment and removal
- Design: Ultra slim
Technical specifications
- Product type
TV wall mount
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
Show more
- Suitable for
81,3 cm (32") - 254,0 cm (100")
- Holder type
Rigid
- Max. load capacity
75 kg
No
150 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 200 mm
400 x 200 mm
300 x 300 mm
400 x 300 mm
400 x 400 mm
600 x 200 mm
600 x 400 mm
Show more
- Distance to wall (min.)
24 mm
- Factory colour
Black
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532768 SpeaKa Professional SP-TVM-1600 TV wall mount 81,3 cm (32") - 254,0 cm (100") Rigid
User & Safety Instructions 3532768 SpeaKa Professional SP-TVM-1600 TV wall mount 81,3 cm (32") - 254,0 cm (100") Rigid
Description
Features
- Supports all VESA standards up to 150x100.200x100.150x150x150,200x200,
- 300x200,400x200,300x300,400x300,
- 600x200.400x400.600x400.800x400,
- 600x600.1000x400.800x600.900x600,
- 1000x600
- Profile 24 mm
- This text is machine translated.
Scope of delivery
- TV wall mount
- User manual
- Mounting material
- Safety data sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































