• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TVM-1900 TV wall mount 94,0 cm (37") - 218,4 cm (86”) Tiltable, Swivelling

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

188 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional SP-TVM-1900 TV wall mount

  • Holder type: Tiltable, Swivelling
  • Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
  • Load capacity (max.) 60 kg
  • Outdoor Weatherproof Full-Motion TV Wall Mount
  • Weatherproof Design: 96-hour salt spray tested for superior corrosion resistance in any environment
  • Swiveling Arms: offer maximum viewing flexibility for the best seat in the house
  • Free-Tilting Design: easy forward or backward adjustments for optimal viewing and reduced glare
  • Leveling Adjustments: ensures the TV is perfectly positioned after installation
  • Cable Management: keeps wiring organized and clutter-free
  • Material: Steel, Plastic

Technical specifications

  • Suitable for outdoors
Product type

TV wall mount

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

208,3 cm (82")

213,4 cm (84")

215,9 cm (85")

218,4 cm (86”)

Show more
Suitable for

94,0 cm (37") - 218,4 cm (86”)

Holder type

Tiltable

Swivelling

Max. load capacity

60 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

+5°

Tilt range (top)

-15°

Swivel range (left)

-60°

Swivel range (right)

+60°

Distance to wall (min.)

58 mm

Distance to wall (max.)

402 mm

Width

703 mm

Height

630 mm

Depth

1010 mm

Factory colour

Black

Weight

5.65 kg

Dim

(W x H x D) 703 x 630 x 1010 mm

Add-on displays

1 Display(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771314 SpeaKa Professional SP-TVM-1900 TV wall mount 94,0 cm (37") - 218,4 cm (86”) Tiltable, Swivelling

Description


The high-load, fully movable SP-TVM-1900 TV wall bracket is suitable for most televisions from 37 to 86 inches and carries without any problem up to 60 kg. Its full-moving features allow your TV to tilt from +5° to -15° and swivel from +60° to -60°, maximizing the viewing angle from anywhere in the room. A level adjustment of +3° to -3° in combination with an integrated spirit level ensures that the TV is perfectly aligned after installation. An integrated cable clip holds the cables together properly and protects them.

This text is machine translated.

Features

  • Profile: 58-402 mm
  • Tilt angle: +5° to -15°
  • Swivel range: +60° to -60°
  • Screen level adjustment: +3° to -3°
  • VESA standards: 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400

Scope of delivery

  • TV wall mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)