
Total (€ 269.00 / piece)
€ 269.00
incl. VAT
14-day return policy included
Highlights & Details
Speaka Professional SP-TVM-900 Motorized mantel TV mount 94 cm (37") to 177.8 cm (70")
- Provides a cleaner look and more efficient use of living space
- Includes remote control for easy adjustment
- Programmable position memory function records your chosen position
- Swivel design for optimal viewing angle
- Quiet and powerful motor
- Cable management keeps everything organized
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Motorised
Swivelling
- Features
Suitable for Curved TVs
Remote control
- Max. load capacity
35 kg
No
200 x 100 mm
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
3°
- Tilt range (top)
0°
- Swivel range (left)
25°
- Swivel range (right)
25°
- Distance to wall (min.)
153 mm
- Distance to wall (max.)
485 mm
- Width
650 mm
- Height
559 mm
- Depth
485 mm
- Factory colour
Black
- Weight
10.8 kg
- Dim
(W x H x D) 650 x 559 x 485 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559782 SpeaKa Professional SP-TVM-900 TV wall mount 94,0 cm (37") - 177,8 cm (70") Motorised, Swivelling Suitable for Curved TV
Description
By pressing a button in the desired positionThe motorized SpeaKa Professional SP-TVM-900 TV mount easily swivels TVs and monitors weighing up to 35 kg in 32 to 70 inches to the desired position and back again. Especially convenient: Different positions of the TV can be programd and called up via the remote control. The strong, but quiet motor easily manages the swivel angle of +25 to -25 degrees in the vertical and +3 to -3 degrees in the horizontal in order to always offer the optimum viewing angle. Thanks to the well-thought-out cable management, all cables are always routed in a proper manner. The bracket fulfills a variety of VESA standards and everything required for the installation is included in the extensive delivery package.
This text is machine translated.
This text is machine translated.
Features
- Screen level: +3° to -3°
- Swivel angle: +25° to -25°
- Support screens up to 35 kgs
- VESA: 200x100, 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
Scope of delivery
- A Bracket wall plate
- B 2x Decorative cover
- C Position card
- D Plate
- E 2x TV bracket
- F Decorative cover
- G Remote control
- H Power cord
- I Wrench
- M-A 4x Pan head machine screw with Phillips drive M5X14
- M-B 4x Pan head machine screw with Phillips drive M6X14
- M-C 4x Pan head machine screw with Phillips drive M6X30
- M-D 4x Pan head machine screw with Phillips drive M8X30
- M-E 4x Pan head machine screw with Phillips drive M8X50
- M-F 4x Two-hole washer
- M-G 8x Spacer ¢15x¢8x5
- M-H 8x Spacer ¢15x¢8x15
- W-A 6x Cross recessed hexagon head tapping screws with indentation ST6.3x55
- W-B 6x Plastic anchors ¢10x45
- W-C 6x Plain washer D6-¢6.4x¢16x1.6
- User manual
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































