• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 92025001 Dry lining box Halogen-free (Ø x H) 68 mm x 50 mm 1 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Internal depth 48 mm
  • IP30 protection
  • Max. Conductor cross-section 2.5 mm²
  • Number of introductions: 8
  • For cable diameter 4.6 - 19 mm
  • Introduction from behind: Yes
  • Can be coupled: Yes
  • Attachment of the devices: Spread
  • With screws: Yes
Product type

Dry lining box

Features

Halogen-free

Mounting type

Cavity wall

Type

single, round, plastic

Content

1 pc(s)

Factory colour

Green

Dim

(Ø x H) 68 mm x 50 mm

Length

68 mm

Width

68 mm

Height

50 mm

(Ø)

68 mm

Documents & Downloads

Datasheet

Datasheet 2378980 Spelsberg 92025001 Dry lining box Halogen-free (Ø x H) 68 mm x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378980 Spelsberg 92025001 Dry lining box Halogen-free (Ø x H) 68 mm x 50 mm 1 pc(s)

Description

Cavity wall device socket, flame-resistant and halogen-free, universal socket for panel thicknesses 1-40mm, with hole tool, device screw distance 60mm, halogen-free, drill hole 68mm, 50mm deep, with molded, patented combination bridges

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)