• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97700101 Cavity wall junction box Halogen-free, Windproof (L x W x H) 71 x 111 x 61 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP30 protection
  • Cover type: Blind cover, snap-on
  • Number of introductions: 8
  • For cable diameter 1 - 32 mm
  • For pipe diameter 32 mm
  • Attachment of the devices: Screws
  • Pipe lock: Yes
Product type

Cavity wall junction box

Features

Halogen-free

Windproof

Mounting type

Concrete

Type

Rectangular, plastic

Content

1 pc(s)

Dim

(L x W x H) 71 x 111 x 61 mm

Length

71 mm

Width

111 mm

Height

61 mm

Concrete building

Other

111

Other

TRUE

Rectangular

Untreated

Built-in installation box (device box)

71 m

Plastic

1-32 mm

IP30

Blind cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379019 Spelsberg 97700101 Cavity wall junction box Halogen-free, Windproof (L x W x H) 71 x 111 x 61 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379019 Spelsberg 97700101 Cavity wall junction box Halogen-free, Windproof (L x W x H) 71 x 111 x 61 mm 1 pc(s)

Description

Installation box for concrete installation, suitable as connection box, screw distance 83.5 (3 9/32 inch) and 100mm, corresponds to AFI standard, for installation of devices "American Standard 432", according to NEMA Publ. NO.OS 1, can be combined, suitable for all switching types and counterformwork, for nail and magnetic fixing

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.54€ 9.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)