• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4628 1 0,4X 2,5X 60 ELEKTRIKERSCHRAUBENDREHER MIT DRALL GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Electrician's slotted screwdriver DRALL+ No. 4628

  • DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 0.4 mm
  • b: 2.5 mm
  • L1 60 mm
  • L2 145 mm
Product type

Slotted screwdriver

Range of use

Electrician

Blade width

2.5 mm

Blade thickness

0.4 mm

Size

1

Blade length

60 mm

Length

145 mm

Material

Steel alloy

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

Weight

20 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486519 Stahlwille 4628 1 0,4X 2,5X 60 ELEKTRIKERSCHRAUBENDREHER MIT DRALL GRIFF Slotted screwdriver

Description


· DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4628 1 0.4X2.5X 60 ELECTRO SCREWDRIVER WITH DRALL HANDLE, electrician's slotted screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)