• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK06-5-C Reed switch 1 maker 200 V DC, 200 V AC 0.4 A 10 W

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC
200 V AC
Switching current (max.)
0.4 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

343 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reed switch

Type

MK06-5-C

Water activity (max.)

20

Water activity (min.)

15

Contact type

1 maker

Switching voltage (max.)

200 V DC

200 V AC

Switching current (max.)

0.4 A

Max. switching capacity

10 W

Connection

Solder pins

Max. temperature

+85 °C

Min. temperature

-20 °C

Width

2.8 mm

Height

3.2 mm

Length

14.3 mm

Dim

(L x W x H) 14.3 x 2.8 x 3.2 mm

Water activity

15 - 20

Documents & Downloads

Datasheet

Datasheet 1382821 StandexMeder Electronics MK06-5-C Reed switch 1 maker 200 V DC, 200 V AC 0.4 A 10 W

User & Safety Instructions

User & Safety Instructions 1382821 StandexMeder Electronics MK06-5-C Reed switch 1 maker 200 V DC, 200 V AC 0.4 A 10 W

Description

Miniature THT reed sensor for, among other things, on and off, proximity, motion and position detection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)