• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK26-1A85C-500W Reed switch 1 maker 1000 V DC, 1000 V AC 1 A 100 W

Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
1000 V DC
1000 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 13.99
-39 %
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reed switch

Type

MK26-1A85C-500W

Features

+ mounting holes

Water activity (max.)

20

Water activity (min.)

15

Contact type

1 maker

Switching voltage (max.)

1000 V DC

1000 V AC

Switching current (max.)

1 A

Max. switching capacity

100 W

Connection

Open end cable

Cable length

0.50 m

Enclosure material

PBT

Max. temperature

80 °C

Min. temperature

-5 °C

Width

10 mm

Height

6 mm

Length

32 mm

Dim

(L x W x H) 32 x 10 x 6 mm

Water activity

15 - 20

Documents & Downloads

Datasheet

Datasheet 1382829 StandexMeder Electronics MK26-1A85C-500W Reed switch 1 maker 1000 V DC, 1000 V AC 1 A 100 W

User & Safety Instructions

User & Safety Instructions 1382829 StandexMeder Electronics MK26-1A85C-500W Reed switch 1 maker 1000 V DC, 1000 V AC 1 A 100 W

Description

High-voltage Reed sensor for screw mounting on a rectangular housing with cable connection for the position, proximity, motion, level and end position detection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)