• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-780 Knife with fixed FatMax blade 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knife with fixed FatMax blade

  • FATMAX FB WITH 5 BLADES
  • Knife with fixed blade
  • Robust casing made of die-cast zinc: Light and corrosion resistant
  • Ergonomic design - secure hold even when used effectively
  • Soft plastic inserts – for high control and secure grip
  • InterLockTM connection of the grip plates for a secure holding of the blade
  • Faster blade change without tools
  • Magnetic tip
  • Up to 5 blades can be stowed in the grip
  • Five FatMaxTM spare blades included

Technical specifications

Product type

Cutter

Material

Zinc (die-cast)

No. of blades

5

Length

170 mm

Features

Fixed blade

Content

1 pc(s)

Range of use

Universal

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903217 STANLEY 0-10-780 Knife with fixed FatMax blade 1 pc(s)

Description

Ice-hardened blades for long life, 3-facet knife blade, a very sharp cut.

Scope of delivery

  • Safety dispenser box guarantees a safe blade removal.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)