• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-813 Quick slide II Sport Knives 1 pc(s)

EAN:
Part number:
Item no:
1/16
Fast track dispatch on Tue 27 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Black

Material

Zinc

No. of blades

2

Length

120 mm

Features

Retractable blade

Weight

5

Content

1 pc(s)

Blade length

75 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594460 STANLEY 0-10-813 Quick slide II Sport Knives 1 pc(s)

Description

The ideal sport knives for work and leisure with sports and trapezoidal blade. For strength and durability, serrated blades slide made of zinc sports blade in 75 mm (3") length and trapezoidal blade. Fast blade changing without tools. Ergonomic grip-easy opening of the sports blade with one hand. Blades valves of the standard blade comfortably with the thumb. Safety lock of the sports blade - no accidental opening. InterLock mechanism prevents simultaneous opening of both blades. & trade;

Features

  • Locking function
  • Blade breaking les.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)