• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 2-11-987 Trapezoidal blades 1002 rounded 1 pc(s)

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length of the blade: 62 mm.
Factory colour

Multicolour

No. of blades

10

Weight

0

Content

1 pc(s)

Range of use

Universal

Blade length

62 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761137 STANLEY 2-11-987 Trapezoidal blades 1002 rounded 1 pc(s)

Description

Features

  • For general and heavy cutting work
  • With rounded tips.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)