• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT10373-0 FATMAX foil cutter, exchange blade 1 pc(s)

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FATMAX foil cutter, exchange blade

  • Concealed blade – extremely low risk of injury and maximum safety for the product.
  • Exchangeable standard blades - Improved cost efficiency through longer service life.
  • Rubberised comfort grip - Safe working without slipping and better control while cutting.
  • Multi-functional use thanks to metal adhesive tape separator.
  • Convenient holding loop for secure storage.
  • Lightweight – reduces end-user fatigue compared to metal knives.
  • Distinctive knife nose – makes it possible to drill through and cut through single and double corrugated cardboard.
  • Reusable product.

Technical specifications

Product type

Film cutter

Material

Plastic

Features

Concealed blade

Content

1 pc(s)

Range of use

Universal

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897788 STANLEY FMHT10373-0 FATMAX foil cutter, exchange blade 1 pc(s)

Description

Cutter-knife with 5 spare blades in the locked blade magazine. Release simply by pressing the locking button. Blade guide from robust stainless steel. Auto Load function: for easy removal of the flat blade and an automatic recharging of the blade magazine. Auto-lock function: automatic locking for a safe working. 2-component plastic housing with non-slip grip surface.

Features

  • Auto Load function
  • locked blade magazine
  • Locking function
  • 2-component plastic housing with non-slip grip surface
  • blades guide made of stainless steel
  • Automatic recharging of the integrated blade magazine.

Scope of delivery

  • 5 spare blades

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)