• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Star Tec ST 106 Multi tool 6 V 15.5 W Soldering tip, Branding iron, Heated filament +300 - +500 °C Battery-powered

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

3-in-1 multi-tool 4 AA

  • Handy and easy to use
  • function display by LED
  • ideal for the mobile operation

Technical specifications

  • Cutting width hard foam cutter: max. 60 mm
  • Cutting Depth Hard foam cutter: max. 210 mm
Product type

Multi tool

Max. power

15.5 W

Min. temperature

+300 °C

Max. temperature

+500 °C

Solder tip type

Soldering tip

Branding iron

Heated filament

Soldering iron features

Battery-powered

Preheating time

2 - 6 s

Type

4 AA

Operating time

110 min

Operating voltage

6 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 588726 Star Tec ST 106 Multi tool 6 V 15.5 W Soldering tip, Branding iron, Heated filament +300 - +500 °C Battery-powered

Description

Hard foam cutter, soldering iron and burning pen in one. This multi-tool can be operated with a simple plug-and-start system - simple tips on the basic device inversion and off you go. Through the various tips can be used in many areas. The cutting wires are simple and easy to change. The 3 in 1 multi-tool ST 103 can be used with 2 AA batteries or the multi-tool ST 106 can be operated with 4 AA cells as power version.

Scope of delivery

  • Multi-tool base device 3 in 1
  • Soldering tip
  • Burning tip
  • hard foam cutting tip
  • 3 heating wires
  • Operating instructions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)