• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 087524 LED light 31 W Warm white Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Steinel LED long-field light RS PRO 5100 SC 3000K, motion detector, 137 cm wet room diffusor

  • Power= 31 W Total luminous flux= 3600 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

31 W

31 W

3000 K

Colour

Warm white

3600 lm

Total luminous flux

3600 lm

Light features

Dimmable

Protection class

II

IP65

Factory colour

Grey

Material

Plastic

Weight

1.67 kg

Dim

(L x W x H) 1370 x 87 x 58 mm

n.rel.

Yes

Width

87 mm

Height

58 mm

Length

1370 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818434 Steinel 087524 LED light 31 W Warm white Grey

User & Safety Instructions

User & Safety Instructions 3818434 Steinel 087524 LED light 31 W Warm white Grey

Information

Information 3818434 Steinel 087524 LED light 31 W Warm white Grey

Conformity certificate

Conformity certificate 3818434 Steinel 087524 LED light 31 W Warm white Grey

Description

Perfect for the renovation.
The most modern long field light against the renovation traffic. Changing in car parks, cellars, halls, garages, corridors and all rooms that are still equipped with old tub lights. Basically, it is very simple: You use the existing cabling, mount it on the existing drill holes, network the new installation wirelessly and set all the parameters via APP. The result: Latest lighting technology on existing basis, most modern operating comfort with many features and direct cost saving through highest energy efficiency.

Digital high frequency. A technology made to measure.
The analogue Steinel RF sensors provide reliable motion detection for the same direction of motion or ambient temperature. With the conversion from analogue to digital high-frequency technology, we are expanding the advantages and offer sensors that can be adapted to the room.
Capture where it should be: The range of the sensor can be precisely adjusted with the free Steinel Connect APP. Furthermore, the signal can be limited to the room. Especially convenient in the hallway of a multi-family house, as the movement behind the apartment doors remains undetected.
Recording as it should be: Whether calm or busy environment - with pre-programmed scenarios the sensitivity of the sensor can be set easily via APP. By the way, the digital technology can more easily suppress possible sources of interference for the signal.

This text is machine translated.

Features

  • Motion sensor, DIM-function, dimming curve individually adjustable, adjustable Fade Time on and off, half/full automatic, light sensor, neighboring group function, encrypted communication, Timer switch

Scope of delivery

  • 1x LED interior light
  • 2x mounting clamp

System requirements

  • IOS, Android, Bluetooth

More interesting products

(*All information is plus legal VAT)