• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 089863 LED light 38 W Neutral white

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

Steinel LED long-field light RS PRO 6100 SC, including emergency light, 4000K, motion detector, 150 cm Bath-light, IP65 interior light

  • Power= 38 W Total luminous flux= 4800 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

38 W

38 W

4000 K

Colour

Neutral white

4800 lm

Total luminous flux

4800 lm

Light features

App control option

Dimmable

Protection class

I

IP65

Material

Plastic

Weight

2.8 kg

Dim

(L x W x H) 1500 x 90 x 80 mm

n.rel.

Yes

Adjustable on-time (max.)

60 s

Adjustable on-time (min.)

5 s

Width

90 mm

Height

80 mm

Length

1500 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818429 Steinel 089863 LED light 38 W Neutral white

User & Safety Instructions

User & Safety Instructions 3818429 Steinel 089863 LED light 38 W Neutral white

Information

Information 3818429 Steinel 089863 LED light 38 W Neutral white

Description

Our recycling miracle.
Path-breaking efficient - thus presents our light RS PRO 6150 circular SC. The low-maintenance, modular light consists of up to 98% recycled plastic. If the components, such as the sensor, power supply or LED card, are designed for a particularly long service life, they can be replaced. The basic light function and intelligent sensor technology reduce the running times of the lighting components, which further increases their service life. Whether in the industrial environment, in multi-story car parks and underground car parks or in storage and cellar areas – the wide beam angle always guarantees a maximum light output. And the intelligent sensors in conjunction with Connected Lighting via Bluetooth always ensure maximum energy efficiency. And so that the circuit closes at the end of its life, the take-back concept means that each lamp is re-introduced into the material cycle at the end of its long product life. Hand on it!

This text is machine translated.

Features

  • Motion sensor, DIM-function, dimming curve individually adjustable, adjustable Fade Time on and off, half/full automatic, light sensor, neighboring group function, encrypted communication, Timer switch, emergency light according to EN 60598-2-22 for 3 hours

Scope of delivery

  • 1x LED interior light
  • 2x mounting clamp

System requirements

  • IOS, Android, Bluetooth

More interesting products

(*All information is plus legal VAT)