
1/3
LED light
230 V
1
LED (monochrome)
w/o
31 W
31 W
3000 K
Warm white
4500 lm
4500 lm
App control option
Dimmable
I
IP44
White
Plastic
Aluminium
2.1 kg
(L x W x H) 1500 x 87 x 58 mm
n.rel.
Yes
360°
160°
87 mm
58 mm
1500 mm
yes
Datasheet 3818421 Steinel 091514 LED light 31 W Warm white White
User & Safety Instructions 3818421 Steinel 091514 LED light 31 W Warm white White
Information 3818421 Steinel 091514 LED light 31 W Warm white White
Conformity certificate 3818421 Steinel 091514 LED light 31 W Warm white White