
1/3
LED light
230 V
1
LED (monochrome)
w/o
42 W
42 W
4000 K
Neutral white
6047 lm
6047 lm
App control option
Dimmable
II
IP44
White
Plastic
3 kg
(L x W x H) 1500 x 164 x 75 mm
n.rel.
Yes
60 s
5 s
8 m
360°
164 mm
75 mm
1500 mm
yes
Datasheet 3818424 Steinel 091521 LED light 42 W Neutral white White
User & Safety Instructions 3818424 Steinel 091521 LED light 42 W Neutral white White
Information 3818424 Steinel 091521 LED light 42 W Neutral white White
Conformity certificate 3818424 Steinel 091521 LED light 42 W Neutral white White